105-0753-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0753-001

DigiKey Part Number
J110-ND
Manufacturer
Manufacturer Product Number
105-0753-001
Description
CONN TIP JACK SOLDER BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Black
Datasheet
 Datasheet
EDA/CAD Models
105-0753-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Through Hole, Horizontal and Vertical
Termination
Solder
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Silver
Contact Material
Copper Aluminum Alloy
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,024
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.02000¥12.02
10¥10.24800¥102.48
25¥9.61040¥240.26
50¥9.14880¥457.44
100¥8.71160¥871.16
250¥8.16536¥2,041.34
500¥7.77558¥3,887.79
1,000¥7.40423¥7,404.23
2,500¥6.94081¥17,352.03
Manufacturers Standard Package