Tip Jack Connector Standard Tip Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1102-001

DigiKey Part Number
J576-ND
Manufacturer
Manufacturer Product Number
105-1102-001
Description
CONN TIP JACK SOLDER RED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Red
Datasheet
 Datasheet
EDA/CAD Models
105-1102-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Cinch Connectivity Solutions Johnson
Insulation
Mating End Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Silver
Type
Tip Jack
Contact Material
Copper Aluminum Alloy
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Tip
Operating Temperature
-55°C ~ 75°C
Mounting Type
Through Hole, Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,713
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.29000¥10.29
10¥8.72200¥87.22
25¥8.17640¥204.41
50¥7.78640¥389.32
100¥7.41430¥741.43
250¥6.94952¥1,737.38
500¥6.61744¥3,308.72
1,000¥6.30148¥6,301.48
2,500¥5.90703¥14,767.57
Manufacturers Standard Package