NCP160AMX500TBG | ||
---|---|---|
DigiKey Part Number | NCP160AMX500TBGOSTR-ND - Tape & Reel (TR) NCP160AMX500TBGOSCT-ND - Cut Tape (CT) NCP160AMX500TBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP160AMX500TBG | |
Description | IC REG LINEAR 5V 250MA 4XDFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP160AMX500TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.105V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.46280 | ¥61.57 |
100 | ¥1.66160 | ¥166.16 |
250 | ¥1.37492 | ¥343.73 |
500 | ¥1.26046 | ¥630.23 |
1,000 | ¥0.94539 | ¥945.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88806 | ¥2,664.18 |
6,000 | ¥0.83076 | ¥4,984.56 |
15,000 | ¥0.76201 | ¥11,430.15 |
30,000 | ¥0.73336 | ¥22,000.80 |
75,000 | ¥0.71617 | ¥53,712.75 |