MAX17227AANT+ | ||
---|---|---|
DigiKey Part Number | 505-MAX17227AANT+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17227AANT+ | |
Description | IC REG BOOST ADJ 2A 6WLP | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 2A | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17227AANT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.58x0.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.62400 | ¥276.24 |
30 | ¥26.11667 | ¥783.50 |
100 | ¥22.63560 | ¥2,263.56 |
250 | ¥21.47500 | ¥5,368.75 |
500 | ¥19.26930 | ¥9,634.65 |
1,000 | ¥16.25122 | ¥16,251.22 |
2,500 | ¥15.43866 | ¥38,596.65 |
5,000 | ¥14.85826 | ¥74,291.30 |