MAX17227JANT+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17227JANT+TTR-ND - Tape & Reel (TR) 175-MAX17227JANT+TCT-ND - Cut Tape (CT) 175-MAX17227JANT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17227JANT+T | |
Description | IC REG BOOST ADJ 500MA 6WLP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 500mA (Switch) 6-XFBGA, WLBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.58x.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.38900 | ¥183.89 |
25 | ¥17.35120 | ¥433.78 |
100 | ¥14.78340 | ¥1,478.34 |
250 | ¥13.88104 | ¥3,470.26 |
500 | ¥12.14572 | ¥6,072.86 |
1,000 | ¥10.06359 | ¥10,063.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.36959 | ¥23,423.98 |
5,000 | ¥9.02257 | ¥45,112.85 |