
93LC56BT-I/MC | |
|---|---|
DigiKey Part Number | 93LC56BT-I/MCTR-ND - Tape & Reel (TR) 93LC56BT-I/MCCT-ND - Cut Tape (CT) 93LC56BT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC56BT-I/MC |
Description | IC EEPROM 2KBIT MICROWIRE 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56BT-I/MC Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.67069 | ¥12,113.28 |











