1/1 Transceiver Half USB 2.0 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3320C-EZK

DigiKey Part Number
USB3320C-EZK-ND
Manufacturer
Manufacturer Product Number
USB3320C-EZK
Description
IC TRANSCEIVER HALF 1/1 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
USB3320C-EZK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
Microchip Technology
Receiver Hysteresis
50 mV
Series
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
32-VFQFN Exposed Pad
Protocol
USB 2.0
Supplier Device Package
32-QFN (5x5)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,317
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
25¥14.88560¥372.14
100¥13.64510¥1,364.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.