56-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT2232H-56Q-TRAY

DigiKey Part Number
768-1276-ND
Manufacturer
Manufacturer Product Number
FT2232H-56Q-TRAY
Description
IC DUAL USB TO UART/FIFO 56VQFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
FT2232H-56Q-TRAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART,FIFO
Interface
UART, FIFO
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.48000¥44.48
10¥42.68800¥426.88
100¥40.89150¥4,089.15
250¥39.35164¥9,837.91
500¥38.23954¥19,119.77
1,000¥34.21883¥34,218.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.