RP509Z001D-E2-F | |
---|---|
DigiKey Part Number | 2129-RP509Z001D-E2-FTR-ND - Tape & Reel (TR) 2129-RP509Z001D-E2-FCT-ND - Cut Tape (CT) 2129-RP509Z001D-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP509Z001D-E2-F |
Description | IC REG BUCK ADJ 1A 6WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-6-P6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.15720 | ¥103.93 |
100 | ¥3.39130 | ¥339.13 |
250 | ¥3.15040 | ¥787.60 |
500 | ¥2.68118 | ¥1,340.59 |
1,000 | ¥2.36019 | ¥2,360.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.36019 | ¥11,800.95 |