MAX4840AEXT+T | |
---|---|
DigiKey Part Number | MAX4840AEXT+TTR-ND - Tape & Reel (TR) MAX4840AEXT+TCT-ND - Cut Tape (CT) MAX4840AEXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4840AEXT+T |
Description | IC OVERVOLTAGE PROT CTRL SC70-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4840AEXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage Protection Controller | |
Current - Supply | 80µA | |
Voltage - Supply | 1.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88300 | ¥238.83 |
25 | ¥22.57400 | ¥564.35 |
100 | ¥19.56500 | ¥1,956.50 |
250 | ¥18.56156 | ¥4,640.39 |
500 | ¥16.65520 | ¥8,327.60 |
1,000 | ¥14.04660 | ¥14,046.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.34426 | ¥33,360.65 |
5,000 | ¥12.84261 | ¥64,213.05 |