


LTC4425EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC4425EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4425EMSE#PBF |
Description | IC SUPERCAP CHARGER 12-MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4425EMSE#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Supercapacitor Charger | Supplier Device Package 12-MSOP-EP |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 37 | ¥45.22784 | ¥1,673.43 |
| 111 | ¥42.24108 | ¥4,688.76 |
| 259 | ¥40.49042 | ¥10,487.02 |
| 518 | ¥39.33820 | ¥20,377.19 |
| 1,036 | ¥38.38955 | ¥39,771.57 |








