TMP390A2DRLR | ||
---|---|---|
DigiKey Part Number | 296-TMP390A2DRLRTR-ND - Tape & Reel (TR) 296-TMP390A2DRLRCT-ND - Cut Tape (CT) 296-TMP390A2DRLRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP390A2DRLR | |
Description | THERMOSTAT PROG ACT LOW OPEN DRN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active Low Open Drain | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP390A2DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMP390 Datasheet |
Video File | Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes |
PCN Design/Specification | SOT devices Marking 05//Feb/2024 |
PCN Assembly/Origin | Mult Dev Assembly 14/Dec/2023 |
Manufacturer Product Page | TMP390A2DRLR Specifications |
HTML Datasheet | TMP390 Datasheet |
EDA Models | TMP390A2DRLR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
10 | ¥4.80400 | ¥48.04 |
25 | ¥4.13960 | ¥103.49 |
50 | ¥3.99000 | ¥199.50 |
100 | ¥3.39890 | ¥339.89 |
500 | ¥2.95586 | ¥1,477.93 |
1,000 | ¥2.58638 | ¥2,586.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.47553 | ¥9,902.12 |
8,000 | ¥2.14300 | ¥17,144.00 |
12,000 | ¥2.12083 | ¥25,449.96 |
20,000 | ¥2.09127 | ¥41,825.40 |
28,000 | ¥2.03215 | ¥56,900.20 |
Attribute | Description |
---|---|
Other Names | 296-TMP390A2DRLRTR 296-TMP390A2DRLRDKR 296-TMP390A2DRLRCT |
Standard Package | 4,000 |