
XZMG53W-1 | |
|---|---|
DigiKey Part Number | 1497-1186-2-ND - Tape & Reel (TR) 1497-1186-1-ND - Cut Tape (CT) 1497-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMG53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMG53W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.09200 | ¥10.92 |
| 100 | ¥0.76000 | ¥76.00 |
| 500 | ¥0.60636 | ¥303.18 |
| 1,000 | ¥0.55525 | ¥555.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.51158 | ¥1,023.16 |
| 4,000 | ¥0.47433 | ¥1,897.32 |
| 6,000 | ¥0.45517 | ¥2,731.02 |
| 10,000 | ¥0.43349 | ¥4,334.90 |
| 14,000 | ¥0.42057 | ¥5,887.98 |
| 20,000 | ¥0.40794 | ¥8,158.80 |






