VS-MBRS130L-M3/5BT | ||
---|---|---|
DigiKey Part Number | 112-VS-MBRS130L-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-MBRS130L-M3/5BTCT-ND - Cut Tape (CT) 112-VS-MBRS130L-M3/5BTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-MBRS130L-M3/5BT | |
Description | DIODE SCHOTTKY 30V 1A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-MBRS130L-M3/5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36110 | ¥136.11 |
500 | ¥1.26030 | ¥630.15 |
1,000 | ¥0.85697 | ¥856.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.78894 | ¥2,524.61 |
6,400 | ¥0.75618 | ¥4,839.55 |
9,600 | ¥0.68056 | ¥6,533.38 |
32,000 | ¥0.67048 | ¥21,455.36 |
80,000 | ¥0.63015 | ¥50,412.00 |