PESD5V0X1UAB,115 | ||
---|---|---|
DigiKey Part Number | 1727-1324-2-ND - Tape & Reel (TR) 1727-1324-1-ND - Cut Tape (CT) 1727-1324-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0X1UAB,115 | |
Description | TVS DIODE 5VWM 9VC SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 9V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.49330 | ¥149.33 |
500 | ¥1.38262 | ¥691.31 |
1,000 | ¥0.94013 | ¥940.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86551 | ¥2,596.53 |
6,000 | ¥0.82956 | ¥4,977.36 |
9,000 | ¥0.74660 | ¥6,719.40 |
30,000 | ¥0.73554 | ¥22,066.20 |
75,000 | ¥0.69130 | ¥51,847.50 |