ISO7730QDBQQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1500DBQR

DigiKey Part Number
296-ISO1500DBQRTR-ND - Tape & Reel (TR)
296-ISO1500DBQRCT-ND - Cut Tape (CT)
296-ISO1500DBQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1500DBQR
Description
IC TRANSCEIVER HALF 1/1 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ISO1500DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
45 mV
Data Rate
1Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,621
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥26.86700¥268.67
25¥24.71920¥617.98
100¥22.35900¥2,235.90
250¥21.23332¥5,308.33
500¥20.55538¥10,277.69
1,000¥19.99711¥19,997.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.40785¥48,519.62
Manufacturers Standard Package