ISO1500DBQ | ||
---|---|---|
DigiKey Part Number | 296-53079-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO1500DBQ | |
Description | IC TRANSCEIVER HALF 1/1 16SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO1500DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 45 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.55000 | ¥39.55 |
10 | ¥35.52100 | ¥355.21 |
75 | ¥33.58040 | ¥2,518.53 |
150 | ¥29.10293 | ¥4,365.44 |
300 | ¥27.61050 | ¥8,283.15 |
525 | ¥24.77482 | ¥13,006.78 |
1,050 | ¥20.89443 | ¥21,939.15 |
2,550 | ¥19.84971 | ¥50,616.76 |