ITR0305S05 | ||
---|---|---|
DigiKey Part Number | 1470-ITR0305S05-ND | |
Manufacturer | ||
Manufacturer Product Number | ITR0305S05 | |
Description | DC-DC 3W 10% INPUT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ITR0305S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm) | |
Supplier Device Package | 3-SIP Module | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.05000 | ¥46.05 |
5 | ¥44.65800 | ¥223.29 |
10 | ¥43.26300 | ¥432.63 |
25 | ¥41.44880 | ¥1,036.22 |
100 | ¥38.65780 | ¥3,865.78 |