THN 15-1211 | ||
---|---|---|
DigiKey Part Number | 1951-2285-ND | |
Manufacturer | ||
Manufacturer Product Number | THN 15-1211 | |
Description | DC DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | THN 15-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.73000 | ¥326.73 |
10 | ¥321.70800 | ¥3,217.08 |
25 | ¥316.68040 | ¥7,917.01 |
50 | ¥301.60160 | ¥15,080.08 |
100 | ¥276.46780 | ¥27,646.78 |
250 | ¥271.44108 | ¥67,860.27 |
500 | ¥248.84584 | ¥124,422.92 |