16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
TMUX1574PWR

ADS8353QPWRQ1

DigiKey Part Number
296-ADS8353QPWRQ1TR-ND - Tape & Reel (TR)
296-ADS8353QPWRQ1CT-ND - Cut Tape (CT)
296-ADS8353QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8353QPWRQ1
Description
IC ADC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8353QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
4.5V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 5.5V
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Sampling Rate (Per Second)
600k
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Inputs
2
Supplier Device Package
16-TSSOP
Input Type
Pseudo-Differential, Single Ended
Mounting Type
Surface Mount
Data Interface
Serial
Grade
Automotive
Configuration
ADC
Qualification
AEC-Q100
Ratio - S/H:ADC
0:1
Base Product Number
Number of A/D Converters
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,298
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥219.65000¥219.65
10¥176.74600¥1,767.46
25¥166.02520¥4,150.63
100¥157.67000¥15,767.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥140.14923¥280,298.46
Manufacturers Standard Package