DC DC Converters

Results: 9
Voltage - Input (Min)
4.5V10.8V21.6V
Voltage - Input (Max)
5.5V13.2V26.4V
Voltage - Output 1
5V9V12V15V
Current - Output (Max)
200mA250mA333mA600mA
Efficiency
83%85%87%88%89%90%
Package / Case
3-SIP Module4-SIP Module
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
ITR03_cut_0620_disty
ITR0312S05
DC-DC 3W 10% INPUT
XP Power
50
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
85%
Through Hole
4-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0324S05
DC-DC 3W 10% INPUT
XP Power
40
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
85%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0305S09
DC-DC 3W 10% INPUT
XP Power
40
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
-
333mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
87%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0305S12
DC-DC 3W 10% INPUT
XP Power
35
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
250mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
88%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0305S15
DC-DC 3W 10% INPUT
XP Power
40
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
200mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
88%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0312S12
DC-DC 3W 10% INPUT
XP Power
6
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
250mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
90%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0305S05
DC-DC 3W 10% INPUT
XP Power
5
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
600mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
83%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0324S12
DC-DC 3W 10% INPUT
XP Power
4
In Stock
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
250mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
90%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
ITR03_cut_0620_disty
ITR0312S09
DC-DC 3W 10% INPUT
XP Power
0
In Stock
Check Lead Time
1 : ¥46.06000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
333mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
89%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm)
3-SIP Module
-
-
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.