
ISO1642DWR | |
|---|---|
DigiKey Part Number | 296-ISO1642DWRTR-ND - Tape & Reel (TR) 296-ISO1642DWRCT-ND - Cut Tape (CT) 296-ISO1642DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1642DWR |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1642DWR Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 70ns, 88ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 45ns |
Part Status Active | Rise / Fall Time (Typ) 24ns, 16ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type I2C, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 16-SOIC |
Channel Type Bidirectional, Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |
| 10 | ¥37.67000 | ¥376.70 |
| 25 | ¥34.79040 | ¥869.76 |
| 100 | ¥31.62280 | ¥3,162.28 |
| 250 | ¥30.40548 | ¥7,601.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.83681 | ¥55,673.62 |











