MEM2067-02-180-00-A | ||
---|---|---|
DigiKey Part Number | 2073-MEM2067-02-180-00-ATR-ND - Tape & Reel (TR) 2073-MEM2067-02-180-00-ACT-ND - Cut Tape (CT) 2073-MEM2067-02-180-00-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEM2067-02-180-00-A | |
Description | MICRO SD HINGED, SMT, 1.80MM PRO | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | MEM2067-02-180-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | GCT EMEA LTD RoHS, REACH, TSCA, CA Prop65 |
CAD Models | MEM2067-02-180-00-A Models |
EDA Models | MEM2067-02-180-00-A Models |
Product Drawings | MEM2067 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥7.88600 | ¥78.86 |
25 | ¥7.56360 | ¥189.09 |
50 | ¥7.40260 | ¥370.13 |
100 | ¥7.08070 | ¥708.07 |
250 | ¥6.43720 | ¥1,609.30 |
500 | ¥5.79352 | ¥2,896.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.14974 | ¥5,149.74 |
2,000 | ¥4.82790 | ¥9,655.80 |
3,000 | ¥4.66697 | ¥14,000.91 |
5,000 | ¥4.50604 | ¥22,530.20 |
10,000 | ¥4.28074 | ¥42,807.40 |
Attribute | Description |
---|---|
Other Names | 2073-MEM2067-02-180-00-ATR 2073-MEM2067-02-180-00-ADKR 2073-MEM2067-02-180-00-ACT |
Standard Package | 1,000 |