B8P-VH | ||
---|---|---|
DigiKey Part Number | 455-B8P-VH-ND | |
Manufacturer | ||
Manufacturer Product Number | B8P-VH | |
Description | CONN HEADER VERT 8POS 3.96MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 8 position 0.156" (3.96mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B8P-VH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.303" (7.70mm) | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | 0.575" (14.60mm) | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 16.5mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.83400 | ¥38.34 |
200 | ¥3.16225 | ¥632.45 |
1,000 | ¥2.26841 | ¥2,268.41 |
5,000 | ¥1.99348 | ¥9,967.40 |
10,000 | ¥1.85600 | ¥18,560.00 |