
BNX002-11 | |
|---|---|
DigiKey Part Number | 490-18606-ND |
Manufacturer | |
Manufacturer Product Number | BNX002-11 |
Description | FILTER EMI SUPPRESSION BLOCK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 10 A Block, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX002-11 Models |
Category | Current 10 A |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Applications Data Lines for Mobile Devices |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 5th | Package / Case Block, 4 Lead |
Technology LC | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Channels 2 | Height 0.492" (12.50mm) |
Attenuation Value 40dB @ 1MHz ~ 1GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.18000 | ¥70.18 |
| 10 | ¥57.21800 | ¥572.18 |
| 25 | ¥52.77080 | ¥1,319.27 |
| 50 | ¥49.64100 | ¥2,482.05 |
| 100 | ¥46.69630 | ¥4,669.63 |
| 300 | ¥42.38013 | ¥12,714.04 |
| 500 | ¥40.50974 | ¥20,254.87 |
| 1,000 | ¥38.10077 | ¥38,100.77 |











