Parametric Equivalent
Parametric Equivalent
Direct
Similar

SN74LVC1G74DCTR | |
|---|---|
DigiKey Part Number | 296-25553-2-ND - Tape & Reel (TR) 296-25553-1-ND - Cut Tape (CT) 296-25553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74DCTR |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74DCTR Models |
Category | Max Propagation Delay @ V, Max CL 6.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G74DCTR | Texas Instruments | 0 | 296-13273-1-ND | ¥0.84000 | Parametric Equivalent |
| SN74LVC2G74DCTRE4 | Texas Instruments | 161 | 296-35957-1-ND | ¥0.59000 | Parametric Equivalent |
| 74LVC2G74DP,125 | Nexperia USA Inc. | 0 | 1727-5994-1-ND | ¥0.35000 | Direct |
| 74LVC1G74DP,125 | Nexperia USA Inc. | 29,196 | 1727-5983-1-ND | ¥0.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.21800 | ¥42.18 |
| 25 | ¥3.78440 | ¥94.61 |
| 100 | ¥3.31300 | ¥331.30 |
| 250 | ¥3.08768 | ¥771.92 |
| 500 | ¥2.95190 | ¥1,475.95 |
| 1,000 | ¥2.91021 | ¥2,910.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.70203 | ¥8,106.09 |
| 6,000 | ¥2.63446 | ¥15,806.76 |
| 9,000 | ¥2.60065 | ¥23,405.85 |
| 15,000 | ¥2.56315 | ¥38,447.25 |
| 21,000 | ¥2.54126 | ¥53,366.46 |
| 30,000 | ¥2.52019 | ¥75,605.70 |









