
SN74LVC1G02DBVR | |
|---|---|
DigiKey Part Number | 296-11597-2-ND - Tape & Reel (TR) 296-11597-1-ND - Cut Tape (CT) 296-11597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DBVR |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G02W5-7 | Diodes Incorporated | 7,814 | 74LVC1G02W5-7DICT-ND | ¥1.24000 | Direct |
| 74LVCE1G02W5-7 | Diodes Incorporated | 3,582 | 31-74LVCE1G02W5-7CT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.59500 | ¥5.95 |
| 25 | ¥0.51920 | ¥12.98 |
| 100 | ¥0.43670 | ¥43.67 |
| 250 | ¥0.39696 | ¥99.24 |
| 500 | ¥0.37314 | ¥186.57 |
| 1,000 | ¥0.35354 | ¥353.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32928 | ¥987.84 |
| 6,000 | ¥0.31743 | ¥1,904.58 |
| 9,000 | ¥0.31149 | ¥2,803.41 |
| 15,000 | ¥0.30491 | ¥4,573.65 |
| 21,000 | ¥0.30107 | ¥6,322.47 |
| 30,000 | ¥0.29737 | ¥8,921.10 |






