Direct
Upgrade
Similar

SN74LVC2G17DBVR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G17DBVRTR-ND - Tape & Reel (TR) 296-SN74LVC2G17DBVRCT-ND - Cut Tape (CT) 296-SN74LVC2G17DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DBVR |
Description | IC BUFF 1.65V SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DBVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-6 |
Number of Elements 2 | Supplier Device Package SOT-23-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G17W6-7 | Diodes Incorporated | 14,757 | 74LVC2G17W6-7DICT-ND | ¥1.82000 | Direct |
| 74LVC2G17GV,125 | Nexperia USA Inc. | 1,293 | 1727-4122-1-ND | ¥1.41000 | Upgrade |
| 74LVC2G17GW,125 | Nexperia USA Inc. | 117,719 | 1727-4218-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.10000 | ¥11.00 |
| 25 | ¥0.97240 | ¥24.31 |
| 100 | ¥0.82700 | ¥82.70 |
| 250 | ¥0.75884 | ¥189.71 |
| 500 | ¥0.71734 | ¥358.67 |
| 1,000 | ¥0.68318 | ¥683.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.64109 | ¥1,923.27 |
| 6,000 | ¥0.62047 | ¥3,722.82 |
| 9,000 | ¥0.61014 | ¥5,491.26 |
| 15,000 | ¥0.59870 | ¥8,980.50 |
| 21,000 | ¥0.59202 | ¥12,432.42 |
| 30,000 | ¥0.58559 | ¥17,567.70 |










