
APT1608EC | |
|---|---|
DigiKey Part Number | 754-1117-2-ND - Tape & Reel (TR) 754-1117-1-ND - Cut Tape (CT) 754-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608EC |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608EC Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.06700 | ¥10.67 |
| 100 | ¥0.74350 | ¥74.35 |
| 500 | ¥0.59312 | ¥296.56 |
| 1,000 | ¥0.54317 | ¥543.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.50116 | ¥1,002.32 |
| 4,000 | ¥0.46482 | ¥1,859.28 |
| 6,000 | ¥0.44611 | ¥2,676.66 |
| 10,000 | ¥0.42494 | ¥4,249.40 |
| 14,000 | ¥0.41232 | ¥5,772.48 |
| 20,000 | ¥0.40000 | ¥8,000.00 |








