
SSM3J334R,LF | |
|---|---|
DigiKey Part Number | SSM3J334RLFTR-ND - Tape & Reel (TR) SSM3J334RLFCT-ND - Cut Tape (CT) SSM3J334RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J334R,LF |
Description | MOSFET P-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J334R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88500 | ¥18.85 |
| 100 | ¥1.18250 | ¥118.25 |
| 500 | ¥0.87838 | ¥439.19 |
| 1,000 | ¥0.77989 | ¥779.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63496 | ¥1,904.88 |
| 6,000 | ¥0.57361 | ¥3,441.66 |
| 9,000 | ¥0.54234 | ¥4,881.06 |
| 15,000 | ¥0.50717 | ¥7,607.55 |
| 21,000 | ¥0.48634 | ¥10,213.14 |
| 30,000 | ¥0.46609 | ¥13,982.70 |
| 75,000 | ¥0.42163 | ¥31,622.25 |
| 150,000 | ¥0.41347 | ¥62,020.50 |











