
AP7375-33SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-33SA-7TR-ND - Tape & Reel (TR) 31-AP7375-33SA-7CT-ND - Cut Tape (CT) 31-AP7375-33SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-33SA-7 |
Description | IC REG LIN 3.3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7375-33SA-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Series | PSRR 85dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.36V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.87700 | ¥18.77 |
| 25 | ¥1.66400 | ¥41.60 |
| 100 | ¥1.43320 | ¥143.32 |
| 250 | ¥1.32252 | ¥330.63 |
| 500 | ¥1.25588 | ¥627.94 |
| 1,000 | ¥1.20097 | ¥1,200.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.13313 | ¥3,399.39 |
| 6,000 | ¥1.09994 | ¥6,599.64 |
| 9,000 | ¥1.08331 | ¥9,749.79 |
| 15,000 | ¥1.06490 | ¥15,973.50 |
| 21,000 | ¥1.05414 | ¥22,136.94 |
| 30,000 | ¥1.04378 | ¥31,313.40 |








