New at DigiKey
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-33SR-7

DigiKey Part Number
31-AP7375-33SR-7TR-ND - Tape & Reel (TR)
31-AP7375-33SR-7CT-ND - Cut Tape (CT)
31-AP7375-33SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-33SR-7
Description
IC REG LINEAR 3.3V 300MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.36V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
45V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.48000¥14.80
25¥1.31000¥32.75
100¥1.12310¥112.31
250¥1.03308¥258.27
500¥0.97900¥489.50
1,000¥0.93451¥934.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87949¥2,638.47
6,000¥0.85257¥5,115.42
9,000¥0.83908¥7,551.72
15,000¥0.82414¥12,362.10
21,000¥0.81541¥17,123.61
30,000¥0.80702¥24,210.60
Manufacturers Standard Package