
AP7375-50SR-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-50SR-7TR-ND - Tape & Reel (TR) 31-AP7375-50SR-7CT-ND - Cut Tape (CT) 31-AP7375-50SR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-50SR-7 |
Description | IC REG LINEAR 5V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48000 | ¥14.80 |
| 25 | ¥1.31000 | ¥32.75 |
| 100 | ¥1.12310 | ¥112.31 |
| 250 | ¥1.03308 | ¥258.27 |
| 500 | ¥0.97900 | ¥489.50 |
| 1,000 | ¥0.93451 | ¥934.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87949 | ¥2,638.47 |
| 6,000 | ¥0.85257 | ¥5,115.42 |
| 9,000 | ¥0.83908 | ¥7,551.72 |
| 15,000 | ¥0.82414 | ¥12,362.10 |
| 21,000 | ¥0.81541 | ¥17,123.61 |
| 30,000 | ¥0.80702 | ¥24,210.60 |






