AP2210N-5.0TRG1 | ||
---|---|---|
DigiKey Part Number | AP2210N-5.0TRG1DITR-ND - Tape & Reel (TR) AP2210N-5.0TRG1DICT-ND - Cut Tape (CT) AP2210N-5.0TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2210N-5.0TRG1 | |
Description | IC REG LINEAR 5V 300MA SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2210N-5.0TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.65800 | ¥26.58 |
25 | ¥2.39360 | ¥59.84 |
100 | ¥1.65360 | ¥165.36 |
250 | ¥1.39248 | ¥348.12 |
500 | ¥1.13152 | ¥565.76 |
1,000 | ¥0.87038 | ¥870.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78334 | ¥2,350.02 |
6,000 | ¥0.73983 | ¥4,438.98 |
15,000 | ¥0.67454 | ¥10,118.10 |
30,000 | ¥0.63103 | ¥18,930.90 |
75,000 | ¥0.56575 | ¥42,431.25 |