AP2210K-5.0TRG1 | ||
---|---|---|
DigiKey Part Number | AP2210K-5.0TRG1DITR-ND - Tape & Reel (TR) AP2210K-5.0TRG1DICT-ND - Cut Tape (CT) AP2210K-5.0TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2210K-5.0TRG1 | |
Description | IC REG LINEAR 5V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2210K-5.0TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.91900 | ¥29.19 |
25 | ¥2.67000 | ¥66.75 |
100 | ¥1.98610 | ¥198.61 |
250 | ¥1.80028 | ¥450.07 |
500 | ¥1.48988 | ¥744.94 |
1,000 | ¥1.11737 | ¥1,117.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02425 | ¥3,072.75 |
6,000 | ¥0.96218 | ¥5,773.08 |
15,000 | ¥0.90010 | ¥13,501.50 |
30,000 | ¥0.82561 | ¥24,768.30 |
75,000 | ¥0.79458 | ¥59,593.50 |