
TPS55340RTER | |
|---|---|
DigiKey Part Number | 296-37677-2-ND - Tape & Reel (TR) 296-37677-1-ND - Cut Tape (CT) 296-37677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55340RTER |
Description | IC REG BOOST ADJ 5.25A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340RTER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 94kHz ~ 1.14MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS55340MRTETEP | Texas Instruments | 452 | 296-40810-1-ND | ¥88.08000 | Parametric Equivalent |
| TPS55340RTET | Texas Instruments | 11,192 | 296-30530-1-ND | ¥27.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥17.66500 | ¥176.65 |
| 25 | ¥16.16600 | ¥404.15 |
| 100 | ¥14.51550 | ¥1,451.55 |
| 250 | ¥13.72788 | ¥3,431.97 |
| 500 | ¥13.45032 | ¥6,725.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.74696 | ¥38,240.88 |





















