
PMLKBOOSTEVM | |
|---|---|
DigiKey Part Number | 296-PMLKBOOSTEVM-ND |
Manufacturer | |
Manufacturer Product Number | PMLKBOOSTEVM |
Description | EVAL BOARD FOR LM5122 TPS55340 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5122, TPS55340 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 1.9A |
Manufacturer Texas Instruments | Voltage - Input 5V ~ 12V, 9V ~ 20V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LM5122, TPS55340 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 24V, 24V |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,094.80000 | ¥1,094.80 |





