Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55340QRTERQ1

DigiKey Part Number
296-40811-2-ND - Tape & Reel (TR)
296-40811-1-ND - Cut Tape (CT)
296-40811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55340QRTERQ1
Description
IC REG BOOST ADJ 5.25A 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS55340QRTERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
38V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
94kHz ~ 2.55MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive, Isolation Capable
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.9V
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Max)
38V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS55340QRTETQ1Texas Instruments322296-47883-1-ND¥46.89000Parametric Equivalent
In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.69000¥40.69
10¥30.98800¥309.88
25¥28.54800¥713.70
100¥25.86850¥2,586.85
250¥24.64824¥6,162.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.40540¥67,216.20
Manufacturers Standard Package