Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5122MH/NOPB

DigiKey Part Number
296-36458-5-ND
Manufacturer
Manufacturer Product Number
LM5122MH/NOPB
Description
IC REG CTRLR MULT TOP 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5122MH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 779
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.27000¥53.27
10¥40.79800¥407.98
73¥34.91370¥2,548.70
146¥33.52103¥4,894.07
292¥32.37435¥9,453.31
511¥31.59865¥16,146.91
1,022¥30.79227¥31,469.70
2,555¥29.94102¥76,499.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.