LM3475, TPS54160 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMLKBUCKEVM

DigiKey Part Number
296-46760-ND
Manufacturer
Manufacturer Product Number
PMLKBUCKEVM
Description
EVAL BOARD FOR LM3475 TPS54160
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3475, TPS54160 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A, 1.5A
Manufacturer
Texas Instruments
Voltage - Input
5V ~ 10V, 6V ~ 36V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LM3475, TPS54160
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Voltage - Output
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥602.77000¥602.77
Manufacturers Standard Package