DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SSC54-M3/9AT

DigiKey Part Number
SSC54-M3/9ATGITR-ND - Tape & Reel (TR)
SSC54-M3/9ATGICT-ND - Cut Tape (CT)
SSC54-M3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSC54-M3/9AT
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SSC54-M3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.34900¥23.49
100¥2.32290¥232.29
500¥2.02040¥1,010.20
1,000¥1.95688¥1,956.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.41987¥4,969.55
7,000¥1.36446¥9,551.22
10,500¥1.36068¥14,287.14
17,500¥1.35723¥23,751.52
Manufacturers Standard Package