T55D226M035C0120 | ||
---|---|---|
DigiKey Part Number | 718-2174-2-ND - Tape & Reel (TR) 718-2174-1-ND - Cut Tape (CT) 718-2174-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55D226M035C0120 | |
Description | CAP TANT POLY 22UF 35V 2917 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55D226M035C0120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.21400 | ¥112.14 |
50 | ¥10.23380 | ¥511.69 |
100 | ¥8.38420 | ¥838.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.69144 | ¥3,345.72 |
1,000 | ¥5.90416 | ¥5,904.16 |
2,500 | ¥5.51054 | ¥13,776.35 |
5,000 | ¥5.31373 | ¥26,568.65 |
12,500 | ¥5.01852 | ¥62,731.50 |