AP2210N-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AP2210N-3.3TRG1DITR-ND - Tape & Reel (TR) AP2210N-3.3TRG1DICT-ND - Cut Tape (CT) AP2210N-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2210N-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2210N-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP2210 Series |
Video File | Diodes Low Dropout Regulators | Digi-Key Daily What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Changes 09/Jun/2021 |
HTML Datasheet | AP2210 Series |
EDA Models | AP2210N-3.3TRG1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.65800 | ¥26.58 |
25 | ¥2.39320 | ¥59.83 |
100 | ¥1.65350 | ¥165.35 |
250 | ¥1.39240 | ¥348.10 |
500 | ¥1.13146 | ¥565.73 |
1,000 | ¥0.87034 | ¥870.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78330 | ¥2,349.90 |
6,000 | ¥0.73979 | ¥4,438.74 |
15,000 | ¥0.67451 | ¥10,117.65 |
30,000 | ¥0.63100 | ¥18,930.00 |
75,000 | ¥0.56572 | ¥42,429.00 |
Attribute | Description |
---|---|
Other Names | AP2210N-3.3TRG1DIDKR AP2210N-3.3TRG1DICT AP2210N-3.3TRG1DI AP2210N-3.3TRG1DITR AP2210N-3.3TRG1DI-ND |
Standard Package | 3,000 |