Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA190A2IDCKT

DigiKey Part Number
296-INA190A2IDCKTTR-ND - Tape & Reel (TR)
296-INA190A2IDCKTCT-ND - Cut Tape (CT)
296-INA190A2IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA190A2IDCKT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA190A2IDCKT Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
500 pA
Mfr
Voltage - Input Offset
3 µV
Series
Current - Supply
48µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.3V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
37 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥20.49300¥204.93
25¥18.78960¥469.74
100¥16.91130¥1,691.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.01668¥4,004.17
500¥15.47714¥7,738.57
750¥15.20687¥11,405.15
1,250¥14.90750¥18,634.38
1,750¥14.73255¥25,781.96
2,500¥14.56422¥36,410.55
Manufacturers Standard Package