32 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7066IRTER

DigiKey Part Number
296-ADS7066IRTERTR-ND - Tape & Reel (TR)
296-ADS7066IRTERCT-ND - Cut Tape (CT)
296-ADS7066IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7066IRTER
Description
EIGHT-CHANNEL, 250-KSPS, 16-BIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7066IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.33000¥119.33
10¥94.20600¥942.06
25¥87.93720¥2,198.43
100¥81.04810¥8,104.81
250¥77.76332¥19,440.83
500¥75.78378¥37,891.89
1,000¥74.15461¥74,154.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥64.99345¥324,967.25
Manufacturers Standard Package