
INA232AIDDFR | |
|---|---|
DigiKey Part Number | 296-INA232AIDDFRTR-ND - Tape & Reel (TR) 296-INA232AIDDFRCT-ND - Cut Tape (CT) 296-INA232AIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA232AIDDFR |
Description | IC CURRENT MONITOR 0.3% TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA232AIDDFR Models |
Category | Accuracy ±0.3% |
Manufacturer Texas Instruments | Voltage - Input 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Sensing Method High/Low-Side | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.74000 | ¥16.74 |
| 10 | ¥12.27400 | ¥122.74 |
| 25 | ¥11.16600 | ¥279.15 |
| 100 | ¥9.94840 | ¥994.84 |
| 250 | ¥9.36824 | ¥2,342.06 |
| 500 | ¥9.01820 | ¥4,509.10 |
| 1,000 | ¥8.99949 | ¥8,999.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.37434 | ¥25,123.02 |
| 6,000 | ¥8.20024 | ¥49,201.44 |
| 9,000 | ¥8.11307 | ¥73,017.63 |











