
INA232BIDDFR | |
|---|---|
DigiKey Part Number | 296-INA232BIDDFRTR-ND - Tape & Reel (TR) 296-INA232BIDDFRCT-ND - Cut Tape (CT) 296-INA232BIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA232BIDDFR |
Description | 48-V 16-BIT HIGH-PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side TSOT-23-8 |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer Texas Instruments | Voltage - Input 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Sensing Method High/Low-Side | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥12.50400 | ¥125.04 |
| 25 | ¥11.38960 | ¥284.74 |
| 100 | ¥10.16630 | ¥1,016.63 |
| 250 | ¥9.58228 | ¥2,395.57 |
| 500 | ¥9.24668 | ¥4,623.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.29147 | ¥27,874.41 |
| 6,000 | ¥9.10194 | ¥54,611.64 |
| 9,000 | ¥9.00708 | ¥81,063.72 |









