
TPS16630RGET | |
|---|---|
DigiKey Part Number | 296-TPS16630RGETTR-ND - Tape & Reel (TR) 296-TPS16630RGETCT-ND - Cut Tape (CT) 296-TPS16630RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16630RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16630RGET Models |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±2% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.40000 | ¥35.40 |
| 10 | ¥26.82000 | ¥268.20 |
| 25 | ¥24.67120 | ¥616.78 |
| 100 | ¥22.30340 | ¥2,230.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.92360 | ¥5,730.90 |
| 500 | ¥22.18730 | ¥11,093.65 |
| 750 | ¥21.81856 | ¥16,363.92 |
| 1,250 | ¥21.41012 | ¥26,762.65 |
| 1,750 | ¥21.17128 | ¥37,049.74 |
| 2,500 | ¥20.94164 | ¥52,354.10 |










