SOT-23-6 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6 Top View
SOT-23-6
Introducing Power by Linear

ADR130AUJZ-REEL7

DigiKey Part Number
505-ADR130AUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR130AUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR130AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR130AUJZ-REEL7
Description
IC VREF SERIES 0.7% TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Programmable 0.5V, 1V V ±0.7% 4 mA TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADR130AUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Programmable
Voltage - Output (Min/Fixed)
0.5V, 1V
Current - Output
4 mA
Tolerance
±0.7%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p, 6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2V ~ 18V
Current - Supply
150µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,114
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
10¥22.61700¥226.17
25¥19.37360¥484.34
100¥15.71030¥1,571.03
250¥13.91088¥3,477.72
500¥12.80376¥6,401.88
1,000¥11.87659¥11,876.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.68061¥35,041.83
Manufacturers Standard Package