70 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 LGA
Power µModule® Solutions

LTM4653IY#PBF

DigiKey Part Number
505-LTM4653IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4653IY#PBF
Description
DC DC CONVERTER 0.5-54.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 54.5V 4A 3.1V - 58V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4653IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
58V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
-
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
77-BBGA
Size / Dimension
0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm)
Supplier Device Package
77-BGA (15x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.91000¥237.91
5¥229.09600¥1,145.48
10¥225.38200¥2,253.82
25¥220.55760¥5,513.94
50¥216.97140¥10,848.57
170¥210.76888¥35,830.71
340¥207.32962¥70,492.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.